- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 5943000801
5943000801
Fair-Rite Products
Ferrite Core Toroid Core 43-Material 117nH 20%
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ferrite Core Toroid Core 43-Material 117nH 20%
Search Keywords: 5943000801
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:5943000801
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548000000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
36000 -
Type:Toroid Core5597
-
Core Material:435587
-
Dimension:1.4 x 3.955594mm
-
Family:5943000801
-
Inductance Tolerance:205589%
-
Typical Inductance:117 nH
-
Mounting:N/A
-
Operating Temperature:-55 to 125 °C
-
Application:Inductive Components5586
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
71,835
Ships today, if you order in
Minimum Order Quantity:
4000
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
4,000
$0.0228
7,500
$0.0214
36,000
$0.0203
72,000
$0.0164
108,000
$0.0148
180,000
$0.0146
252,000
$0.0132
504,000 +
$0.0129
Click for Quote
Log in
to unlock special pricing