Image is representational - see manufacturer specifications

Fair-Rite Products Authorized Distributor

5943000501

Ferrite Core Toroid Core 11.9mm 21mm Inductive Components

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description +
Ferrite Core Toroid Core 11.9mm 21mm Inductive Components
Search Keywords: 5943000501
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fair-Rite Products
Part No: 5943000501
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548900100
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 504
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 5943000501 RoHS compliant?
Yes, 5943000501 is RoHS compliant.
What is the lead time for 5943000501?
The standard lead time for 5943000501 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,008
Can Ship immediately
Minimum Order Quantity:
25
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.135
250
$0.876
504
$0.619
1,008
$0.607
2,520
$0.604
5,040
$0.602
7,560
$0.601
10,080 +
$0.599
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!