- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 5943000201
Fair-Rite Products
5943000201
Toroid - 43 Material (25-300 MHz) - OD 0.374" - ID 0.187" - Length 0.125"
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Toroid - 43 Material (25-300 MHz) - OD 0.374" - ID 0.187" - Length 0.125"
Search Keywords: 5943000201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:5943000201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12000
Product Guides
+
Frequently Asked Questions
Is 5943000201 RoHS compliant?
Yes, 5943000201 is RoHS compliant.
What is the lead time for 5943000201?
The standard lead time for 5943000201 is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
87
Ships today, if you order in
Buy all 87 in-stock or the regular minimum order quantity of 500
Stock lot only:
87
Minimum Order Quantity:
500
17 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$0.1438
500
$0.1307
2,500
$0.1294
5,000
$0.1284
7,500
$0.1281
36,000
$0.1278
60,000
$0.1146
108,000
$0.1042
156,000 +
$0.1028
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT