- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 5678181221
Fair-Rite Products
5678181221
Ferrite Core Pot Core 78-Material 2600nH 25%
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:5678181221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504909630
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
810 -
Type:Pot Core5597
-
Core Material:785587
-
Typical Inductance:2600 nH
-
Dimension:5.35 x 185594mm
-
Application:Inductive Components5586
-
Mounting:N/A
-
Family:5678181221
-
Inductance Tolerance:255589%
-
Operating Temperature:-55 to 125 °C