- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 431164281
Fair-Rite Products
431164281
Hinged (Snap On) Free Hanging Ferrite Core - 310 Ohm @ 100MHz - 0.260" Dia (6.60mm) Inner Dimension - 0.788" W x 0.385" H (20. ...
Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description
+
Hinged (Snap On) Free Hanging Ferrite Core - 310 Ohm @ 100MHz - 0.260" Dia (6.60mm) Inner Dimension - 0.788" W x 0.385" H (20.02mm x 9.78mm) Outer Dimension - Length 1.550" (39.37mm).
Search Keywords: 431164281
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:431164281
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8547108000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
196
Frequently Asked Questions
Is 431164281 RoHS compliant?
Yes, 431164281 is RoHS compliant.
What is the lead time for 431164281?
The standard lead time for 431164281 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
147
17 Weeks
can ship
2/24/27
Price (USD)
Qty
Unit Price
147
$1.77
294
$1.34
441
$1.25
588 +
$1.22
Click for Quote
Log in
to unlock special pricing