- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 4077485111
4077485111
Fair-Rite Products
Solid Rod With Frequency Range Medium Permeability
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Solid Rod With Frequency Range Medium Permeability
Search Keywords: 4077485111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:4077485111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
530 -
Family:4077485111
-
Dimension:31.75 x 12.35594mm
-
Type:Rod5597
-
Inductance Tolerance:N/A
-
Core Material:775587
-
Typical Inductance:N/A
-
Operating Temperature:-55 to 125 °C
-
Mounting:N/A
-
Application:Inductive Components5586
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,825
Ships today, if you order in
Minimum Order Quantity:
25
19 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
25
$1.351
250
$1.189
530
$1.135
1,060
$1.087
2,650
$1.022
5,300
$0.973
7,950
$0.921
10,070 +
$0.872
Click for Quote
Log in
to unlock special pricing