- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 4077375411
4077375411
Fair-Rite Products
Ferrite Core Rod 77-Material
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Ferrite Core Rod 77-Material
Search Keywords: 4077375411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:4077375411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
564 -
Typical Inductance:N/A
-
Dimension:41.3 x 9.455594mm
-
Family:4077375411
-
Mounting:N/A
-
Operating Temperature:-55 to 125 °C
-
Type:Rod5597
-
Core Material:775587
-
Application:Inductive Components5586
-
Inductance Tolerance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,128
Can Ship immediately
Minimum Order Quantity:
80
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
80
$1.0300
250
$0.6875
564
$0.6793
1,128
$0.6722
2,820
$0.6691
5,076
$0.6661
7,896
$0.6630
10,152 +
$0.6589
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments