- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 4077375211
Fair-Rite Products
4077375211
Ferrite Core Rod 77-Material
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ferrite Core Rod 77-Material
Search Keywords: 4077375211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:4077375211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
564 -
Type:Rod5597
-
Family:4077375211
-
Mounting:N/A
-
Operating Temperature:-55 to 125 °C
-
Dimension:50.8 x 9.455594mm
-
Core Material:775587
-
Application:Inductive Components5586
-
Inductance Tolerance:N/A
-
Typical Inductance:N/A
Product Guides
+
Frequently Asked Questions
Is 4077375211 RoHS compliant?
Yes, 4077375211 is RoHS compliant.
What is the lead time for 4077375211?
The standard lead time for 4077375211 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
742
Can Ship immediately
Minimum Order Quantity:
70
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
70
$0.9547
1,128
$0.9139
2,820
$0.8609
5,076
$0.8262
7,896
$0.7895
10,152
$0.7364
15,228
$0.7140
25,380 +
$0.7089
Click for Quote
Log in
to unlock special pricing