- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 4077312911
4077312911
Fair-Rite Products
Ferrite Core Rod 77-Material
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Core Rod 77-Material
Search Keywords: 4077312911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:4077312911
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
720 -
Inductance Tolerance:N/A
-
Mounting:N/A
-
Family:4077312911
-
Typical Inductance:N/A
-
Type:Rod5597
-
Operating Temperature:-55 to 125 °C
-
Dimension:38.1 x 85594mm
-
Core Material:775587
-
Application:Inductive Components5586
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,491
Ships today, if you order in
Minimum Order Quantity:
50
19 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
50
$0.839
250
$0.768
720
$0.722
1,440
$0.691
2,880
$0.661
5,040
$0.636
7,920
$0.617
10,080 +
$0.511
Click for Quote
Log in
to unlock special pricing