- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Accessories ›
- 4077296011
Fair-Rite Products
4077296011
Ferrite Core Rod - 0.250" (6.35mm) Diameter - Ungapped - 2000µi Initial Permeability - Uncoated - 1.250" (31.75mm) Length.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fair-Rite Products |
| Part No: | 4077296011 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548900100 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1974 |