- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 4077276011
4077276011
Fair-Rite Products
Ferrite Core Rod 77-Material
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Core Rod 77-Material
Search Keywords: 4077276011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:4077276011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Family:4077276011
-
Type:Rod5597
-
Mounting:N/A
-
Operating Temperature:-55 to 125 °C
-
Core Material:775587
-
Application:Inductive Components5586
-
Typical Inductance:N/A
-
Dimension:25.4 x 6.355594mm
-
Inductance Tolerance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
100
$0.4154
500
$0.3375
1,500
$0.3224
3,000
$0.3086
6,000
$0.2959
10,500
$0.2123
15,000
$0.2118
25,500 +
$0.2067
Click for Quote
Log in
to unlock special pricing