- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 4077122011
4077122011
Fair-Rite Products
Ferrite Core Rod 77-Material
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ferrite Core Rod 77-Material
Search Keywords: 4077122011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:4077122011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3400 -
Inductance Tolerance:N/A
-
Mounting:N/A
-
Typical Inductance:N/A
-
Family:4077122011
-
Core Material:775587
-
Application:Inductive Components5586
-
Operating Temperature:-55 to 125 °C
-
Type:Rod5597
-
Dimension:25.4 x 3.255594mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,600
Can Ship immediately
Minimum Order Quantity:
300
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
300
$0.2709
500
$0.2576
3,400
$0.2415
6,800
$0.2263
10,200
$0.1660
27,200
$0.1602
51,000
$0.1440
102,000 +
$0.1369
Click for Quote
Log in
to unlock special pricing