- Home ›
- All Products›
- 4061378111
4061378111
Fair-Rite Products
The 4061378111 is a solid ferrite rod made from 61 material, with a nominal diameter of 9.50 mm and a length of 25.40 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
The 4061378111 is a solid ferrite rod made from 61 material, with a nominal diameter of 9.50 mm and a length of 25.40 mm.
Search Keywords: 4061378111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:4061378111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
900
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
248
Can Ship immediately
Minimum Order Quantity:
25
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
25
$1.280
250
$0.866
900
$0.807
1,800
$0.805
2,700
$0.803
5,400
$0.801
8,100
$0.799
10,800 +
$0.797
Click for Quote
Log in
to unlock special pricing