- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 4052235211
4052235211
Fair-Rite Products
Ferrite Core Rod 52-Material
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Core Rod 52-Material
Search Keywords: 4052235211
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:4052235211
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3600 -
Family:4052235211
-
Dimension:30 x 65594mm
-
Core Material:525587
-
Mounting:N/A
-
Application:Inductive Components5586
-
Operating Temperature:-55 to 125 °C
-
Type:Rod5597
-
Inductance Tolerance:N/A
-
Typical Inductance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
375
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
375
$0.740
750
$0.555
1,125
$0.518
1,500 +
$0.508
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments