- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 3078990911
3078990911
Fair-Rite Products
Ferrite Core Antenna/RFID Rods 78-Material
Datasheet Accessories Notify Me
RoHS Compliant
CARTON Packaging
Description
+
Ferrite Core Antenna/RFID Rods 78-Material
Search Keywords: 3078990911
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:3078990911
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1128 -
Typical Inductance:N/A
-
Mounting:N/A
-
Inductance Tolerance:N/A
-
Family:3078990911
-
Core Material:785587
-
Operating Temperature:-55 to 125 °C
-
Application:Inductive Components5586
-
Type:Antenna/RFID Rods5597
-
Dimension:45 x 85594mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,128
Can Ship immediately
Minimum Order Quantity:
75
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
75
$1.1100
250
$0.9741
500
$0.9353
1,128
$0.8884
3,384
$0.8262
5,640
$0.7966
7,896
$0.7670
10,152 +
$0.7160
Click for Quote
Log in
to unlock special pricing