- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 3078990901
3078990901
Fair-Rite Products
Ferrite Core Antenna/RFID Rods 78-Material
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Core Antenna/RFID Rods 78-Material
Search Keywords: 3078990901
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:3078990901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1974 -
Inductance Tolerance:N/A
-
Typical Inductance:N/A
-
Mounting:N/A
-
Family:3078990901
-
Application:Inductive Components5586
-
Dimension:40 x 65594mm
-
Operating Temperature:-55 to 125 °C
-
Core Material:785587
-
Type:Antenna/RFID Rods5597
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,848
Ships today, if you order in
Minimum Order Quantity:
500
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
500
$0.6907
1,974
$0.6346
3,948
$0.6063
5,922
$0.5897
7,896
$0.5778
11,844
$0.4622
15,792
$0.4527
25,662 +
$0.4366
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT