Image is representational - see manufacturer specifications

Fair-Rite Products Authorized Distributor

3078990881

Ferrite Core Antenna/RFID Rods 78-Material

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Ferrite Core Antenna/RFID Rods 78-Material
Search Keywords: 3078990881
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fair-Rite Products
Part No: 3078990881
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548900100
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 2160
Family: 3078990881
Core Material: 785587
Dimension: 30 x 45594mm
Type: Antenna/RFID Rods5597
Operating Temperature: -55 to 125 °C
Application: Inductive Components5586
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 3078990881 RoHS compliant?
Yes, 3078990881 is RoHS compliant.
What is the lead time for 3078990881?
The standard lead time for 3078990881 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 720
Ships today, if you order in
Minimum Order Quantity:
50
9 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5522
500
$0.3741
2,160
$0.3500
4,320
$0.3483
6,480
$0.3474
8,640 +
$0.3466
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!