- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 3078990841
3078990841
Fair-Rite Products
Ferrite Core Antenna/RFID Rods
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Core Antenna/RFID Rods
Search Keywords: 3078990841
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:3078990841
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
19200 -
Type:Antenna/RFID Rods5597
-
Dimension:15 x 1.55594mm
-
Mounting:N/A
-
Family:3078990841
-
Application:Inductive Components5586
-
Core Material:785587
-
Inductance Tolerance:N/A
-
Typical Inductance:N/A
-
Operating Temperature:-55 to 125 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1800
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
1,800
$0.1480
3,600
$0.1110
5,400
$0.1036
7,200 +
$0.1015
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments