- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 3067990871
3067990871
Fair-Rite Products
Ferrite Core Antenna/RFID Rods 67-Material
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Core Antenna/RFID Rods 67-Material
Search Keywords: 3067990871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:3067990871
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2200 -
Family:3067990871
-
Mounting:N/A
-
Application:Inductive Components5586
-
Core Material:675587
-
Operating Temperature:-55 to 125 °C
-
Typical Inductance:N/A
-
Type:Antenna/RFID Rods5597
-
Dimension:25 x 35594mm
-
Inductance Tolerance:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$0.4615
500
$0.3750
2,200
$0.3429
4,400
$0.3288
6,600
$0.3279
8,800 +
$0.3271
Click for Quote
Log in
to unlock special pricing