- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 3067990861
3067990861
Fair-Rite Products
Ferrite Core Antenna/RFID Rods 67-Material
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Core Antenna/RFID Rods 67-Material
Search Keywords: 3067990861
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:3067990861
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Family:3067990861
-
Application:Inductive Components5586
-
Type:Antenna/RFID Rods5597
-
Typical Inductance:N/A
-
Inductance Tolerance:N/A
-
Operating Temperature:-55 to 125 °C
-
Core Material:675587
-
Mounting:N/A
-
Dimension:20 x 2.55594mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
813
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
813
$0.3618
1,625
$0.2715
2,438
$0.2533
3,250 +
$0.2483
Click for Quote
Log in
to unlock special pricing