- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 3061990901
Fair-Rite Products
3061990901
Ferrite Core Antenna/RFID Rods 61-Material
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:3061990901
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1316 -
Inductance Tolerance:N/A
-
Operating Temperature:-55 to 125 °C
-
Family:3061990901
-
Core Material:615587
-
Application:Inductive Components5586
-
Mounting:N/A
-
Typical Inductance:N/A
-
Dimension:40 x 65594mm
-
Type:Antenna/RFID Rods5597