- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 3061990871
3061990871
Fair-Rite Products
Ferrite Core Antenna/RFID Rods 61-Material
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Core Antenna/RFID Rods 61-Material
Search Keywords: 3061990871
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:3061990871
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
2500 -
Typical Inductance:N/A
-
Mounting:N/A
-
Family:3061990871
-
Inductance Tolerance:N/A
-
Core Material:615587
-
Type:Antenna/RFID Rods5597
-
Dimension:25 x 35594mm
-
Operating Temperature:-55 to 125 °C
-
Application:Inductive Components5586
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
625
$0.4320
1,250
$0.3240
1,875
$0.3024
2,500 +
$0.2964
Click for Quote
Log in
to unlock special pricing