- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2961666671
Fair-Rite Products
2961666671
Axial Lead Ferrite Bead - 61 Material (50-500 MHz) - OD 0.236" - Core Length 0.394" - 24AWG Leads
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fair-Rite Products |
| Part No: | 2961666671 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548900100 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
2400 |