- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2944666681
2944666681
Fair-Rite Products
Ferrite Beads Wirewound Axial 470Ohm 100MHz Bulk
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Wirewound Axial 470Ohm 100MHz Bulk
Search Keywords: 2944666681
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2944666681
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,950
Ships today, if you order in
Minimum Order Quantity:
50
19 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
50
$0.3848
500
$0.3442
1,000
$0.3364
4,000
$0.3226
8,000
$0.3099
12,000
$0.2376
16,000
$0.2346
28,000 +
$0.2331
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments