- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2944666671
2944666671
Fair-Rite Products
Axial Lead Ferrite Bead - 44 Material (1-200 MHz) - OD 0.236" - Core Length 0.394" - 24AWG Leads
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Axial Lead Ferrite Bead - 44 Material (1-200 MHz) - OD 0.236" - Core Length 0.394" - 24AWG Leads
Search Keywords: 2944666671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2944666671
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,506
Can Ship immediately
Minimum Order Quantity:
100
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
100
$0.2939
500
$0.2199
4,000
$0.2009
8,000
$0.2004
12,000
$0.1999
28,000
$0.1994
52,000
$0.1989
100,000 +
$0.1984
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT