- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2944666661
Fair-Rite Products
2944666661
Ferrite Beads Wirewound Axial 470Ohm 100MHz Bulk
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2944666661
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
4000 -
Family:2944666661
-
Case Size:N/R
-
Dimension:10.25 x 6.25mm mm
-
Maximum DC Current:N/A
-
Impedance:470 Ohm