Image is representational - see mfr. specs

Ferrite Beads Wirewound Axial 1200Ohm 100MHz T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Wirewound Axial 1200Ohm 100MHz T/R
Search Keywords: 2944666634
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fair-Rite Products
  • Part No:
    2944666634
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548900100
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1000
  • Impedance:
    1200 Ohm
  • Maximum DC Current:
    N/A
  • Dimension:
    10.25 x 6.25mm mm
  • Case Size:
    N/R
  • Family:
    2944666634
Tools/3D Models +
Product Guides +
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
19 Weeks can ship 10/12/26
Backorder
Price (USD)
Qty
Unit Price
1,000
$0.4284
3,000
$0.4042
5,000
$0.3931
8,000
$0.3873
10,000
$0.3814
15,000
$0.3757
25,000 +
$0.3701
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!