- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2944666631
2944666631
Fair-Rite Products
Ferrite Beads Wirewound Axial 1.2KOhm 100MHz Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Wirewound Axial 1.2KOhm 100MHz Bulk
Search Keywords: 2944666631
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2944666631
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Family:2944666631
-
Dimension:10.25 x 6.25mm mm
-
Impedance:1.2 KOhm
-
Case Size:N/R
-
Maximum DC Current:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,072
Ships today, if you order in
Minimum Order Quantity:
100
19 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
100
$0.3768
500
$0.3453
1,000
$0.3318
4,000
$0.3046
8,000
$0.2827
12,000
$0.2073
16,000
$0.2033
28,000 +
$0.1954
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT