- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 2867001502
Fair-Rite Products
2867001502
Ferrite Core Multi-Aperture Core 67-Material 44nH
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2867001502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2100 -
Dimension:13.3 x 6.6 x 7.55594mm
-
Mounting:N/A
-
Application:Suppression Component5586
-
Operating Temperature:-55 to 125 °C
-
Family:2867001502
-
Type:Multi-Aperture Core5597
-
Core Material:675587
-
Typical Inductance:44(Min) nH
-
Inductance Tolerance:N/A