Image is representational - see manufacturer specifications

Fair-Rite Products Authorized Distributor

2867000302

Ferrite Core Multi-Aperture Core 67-Material 68nH

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description +
Ferrite Core Multi-Aperture Core 67-Material 68nH
Search Keywords: 2867000302
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fair-Rite Products
Part No: 2867000302
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548900100
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1600
Operating Temperature: -55 to 125 °C
Family: 2867000302
Type: Multi-Aperture Core5597
Core Material: 675587
Application: Suppression Component5586
Typical Inductance: 68(Min) nH
Dimension: 13.3 x 10.3 x 7.55594mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2867000302 RoHS compliant?
Yes, 2867000302 is RoHS compliant.
What is the lead time for 2867000302?
The standard lead time for 2867000302 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,533
Can Ship immediately
Minimum Order Quantity:
50
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6467
250
$0.5930
1,600
$0.5312
3,200
$0.5082
6,400
$0.4851
8,000
$0.4661
11,200
$0.3663
16,000 +
$0.3571
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!