- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 2867000102
Fair-Rite Products
2867000102
Ferrite Core Multi-Aperture Core 67-Material 89nH
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fair-Rite Products |
| Part No: | 2867000102 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548900100 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1800 |
| Family: | 2867000102 |
| Typical Inductance: | 89(Min) nH |
| Operating Temperature: | -55 to 125 °C |
| Application: | Suppression Component5586 |
| Core Material: | 675587 |
| Type: | Multi-Aperture Core5597 |
| Dimension: | 13.3 x 13.4 x 7.55594mm |