- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 2861002402
Fair-Rite Products
2861002402
Multi-Aperture Ferrite Core - (2) 0.071" Dia Appertures - 61 Material (200-1000 MHz) - OD 0.160"x0.276" - 0.244" Long
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fair-Rite Products |
| Part No: | 2861002402 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548900100 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10200 |