- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 2861001502
Fair-Rite Products
2861001502
Ferrite Core Multi-Aperture Core 61-Material 145nH
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fair-Rite Products |
| Part No: | 2861001502 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548900100 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3420 |
| Family: | 2861001502 |
| Typical Inductance: | 145(Min) nH |
| Dimension: | 13.3 x 6.6 x 7.55594mm |
| Operating Temperature: | -55 to 125 °C |
| Core Material: | 615587 |
| Type: | Multi-Aperture Core5597 |
| Application: | Suppression Component5586 |