Image is representational - see manufacturer specifications

Fair-Rite Products Authorized Distributor

2843010302

Ferrite Core Multi-Aperture Core 43-Material

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
CARTON Packaging
Certificate of Compliance
Description +
Ferrite Core Multi-Aperture Core 43-Material
Search Keywords: 2843010302
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fair-Rite Products
Part No: 2843010302
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548900100
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 504
Family: 2843010302
Application: Suppression Component5586
Operating Temperature: -55 to 125 °C
Core Material: 435587
Type: Multi-Aperture Core5597
Dimension: 19.45 x 25.4 x 9.55594mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 2843010302 RoHS compliant?
Yes, 2843010302 is RoHS compliant.
What is the lead time for 2843010302?
The standard lead time for 2843010302 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,138
Can Ship immediately
Minimum Order Quantity:
25
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.201
250
$0.855
504
$0.756
1,008
$0.749
2,520
$0.747
5,040
$0.745
7,560
$0.743
10,080 +
$0.741
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!