- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 2843001802
Fair-Rite Products
2843001802
Ferrite Core Multi-Aperture Core 43-Material
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2843001802
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:US
-
ECCN:EAR99
-
Supplier's Standard Package:
4125 -
Inductance Tolerance:N/A
-
Operating Temperature:-55 to 125 °C
-
Application:Suppression Component5586
-
Dimension:6.15 x 6.45594mm
-
Type:Multi-Aperture Core5597
-
Typical Inductance:N/A
-
Core Material:435587
-
Mounting:N/A
-
Family:2843001802