- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 2843001502
Fair-Rite Products
2843001502
Ferrite Core Multi-Aperture Core 13.3mm 6.6mm 7.5mm Suppression Component
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Ferrite Core Multi-Aperture Core 13.3mm 6.6mm 7.5mm Suppression Component
Search Keywords: 2843001502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2843001502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3600
Product Guides
+
Frequently Asked Questions
Is 2843001502 RoHS compliant?
Yes, 2843001502 is RoHS compliant.
What is the lead time for 2843001502?
The standard lead time for 2843001502 is approximately 19 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37,143
Can Ship immediately
Minimum Order Quantity:
100
19 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
100
$0.2753
1,000
$0.2023
3,600
$0.1990
7,200
$0.1980
10,800
$0.1975
25,200
$0.1970
50,400
$0.1965
100,800 +
$0.1960
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT