- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 2843000102
Fair-Rite Products
2843000102
Ferrite Toroids / Ferrite Rings 43 Multi-Aperture 25MHz@122OHM
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
Ferrite Toroids / Ferrite Rings 43 Multi-Aperture 25MHz@122OHM
Search Keywords: 2843000102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2843000102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Product Guides
+
Frequently Asked Questions
Is 2843000102 RoHS compliant?
Yes, 2843000102 is RoHS compliant.
What is the lead time for 2843000102?
The standard lead time for 2843000102 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
29
Can Ship immediately
Buy all 29 in-stock or the regular minimum order quantity of 100
Stock lot only:
29
Minimum Order Quantity:
100
19 Weeks
can ship
1/26/27
Price (USD)
Qty
Unit Price
1
$0.3947
100
$0.3588
500
$0.3289
1,000
$0.3160
3,000
$0.2956
6,000
$0.2827
9,000 +
$0.2752
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT