- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2773037447
2773037447
Fair-Rite Products
SM Bead (Differential Mode) - 73 Material (< 50 MHz) - 60 ohms@10MHz - 0.350"x 0.181"x 0.106"
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SM Bead (Differential Mode) - 73 Material (< 50 MHz) - 60 ohms@10MHz - 0.350"x 0.181"x 0.106"
Search Keywords: 2773037447
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2773037447
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
11200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,340
Can Ship immediately
Minimum Order Quantity:
1000
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$0.3196
2,500
$0.2875
5,000
$0.2585
7,500
$0.2579
11,200
$0.2572
22,400
$0.2566
33,600
$0.2559
56,000 +
$0.2553
Click for Quote
Log in
to unlock special pricing