Image is representational - see manufacturer specifications

Fair-Rite Products Authorized Distributor

2773008112

Ferrite Beads Axial 158Ohm 25MHz T/R

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Ferrite Beads Axial 158Ohm 25MHz T/R
Search Keywords: 2773008112
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fair-Rite Products
  • Part No:
    2773008112
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548900100
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4500
  • Family:
    2773008112
  • Maximum DC Current:
    N/A
  • Impedance:
    158 Ohm
  • Dimension:
    11.8 x 3.75mm mm
  • Case Size:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2773008112 RoHS compliant?
Yes, 2773008112 is RoHS compliant.
What is the lead time for 2773008112?
The standard lead time for 2773008112 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
13,500   can ship 11/30/26
Minimum Order Quantity:
4500
19 Weeks can ship 1/25/27
ADD TO CART
Price (USD)
Qty
Unit Price
4,500
$0.1473
9,000
$0.1346
13,500
$0.1343
27,000
$0.1339
54,000
$0.1336
103,500
$0.1333
153,000 +
$0.1329
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!