- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2773005111
2773005111
Fair-Rite Products
Ferrite Beads Axial 72Ohm 25MHz
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Ferrite Beads Axial 72Ohm 25MHz
Search Keywords: 2773005111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2773005111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Impedance:72 Ohm
-
Case Size:N/R
-
Maximum DC Current:N/A
-
Family:2773005111
-
Dimension:6.25 x 3.75mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10,000
Can Ship immediately
Minimum Order Quantity:
250
Order Increment:
250
30 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
250
$0.0781
2,500
$0.0688
5,000
$0.0672
7,500
$0.0671
25,000
$0.0471
50,000
$0.0390
100,000
$0.0349
150,000 +
$0.0348
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments