- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2761021447
Fair-Rite Products
2761021447
SM Bead (Differential Mode) - 61 Material (200-1000 MHz) - 69 ohms@100MHz - 0.359"x 0.120"x 0.112"
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
SM Bead (Differential Mode) - 61 Material (200-1000 MHz) - 69 ohms@100MHz - 0.359"x 0.120"x 0.112"
Search Keywords: 2761021447
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2761021447
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5600
Frequently Asked Questions
Is 2761021447 RoHS compliant?
Yes, 2761021447 is RoHS compliant.
What is the lead time for 2761021447?
The standard lead time for 2761021447 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,162
Can Ship immediately
Minimum Order Quantity:
2500
19 Weeks
can ship
3/8/27
Price (USD)
Qty
Unit Price
2,500
$0.1365
5,600
$0.1347
11,200
$0.0938
28,000
$0.0923
50,400
$0.0840
100,800
$0.0793
151,200 +
$0.0788
Click for Quote
Log in
to unlock special pricing