Image is representational - see manufacturer specifications

Fair-Rite Products Authorized Distributor

2761019447

Ferrite Beads Differential Mode 43Ohm 100MHz 5A 0.0008Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Ferrite Beads Differential Mode 43Ohm 100MHz 5A 0.0008Ohm DCR T/R
Search Keywords: 2761019447
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fair-Rite Products
  • Part No:
    2761019447
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548900100
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5600
  • Maximum DC Current:
    5 A
  • Impedance:
    43 Ohm
  • Case Size:
    N/A
  • Family:
    2761019447
  • Dimension:
    5.1 x 3.15 x 3.05mm mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2761019447 RoHS compliant?
Yes, 2761019447 is RoHS compliant.
What is the lead time for 2761019447?
The standard lead time for 2761019447 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 42,237
Can Ship immediately
Minimum Order Quantity:
2500
19 Weeks can ship 2/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
2,500
$0.1132
5,600
$0.1117
11,200
$0.0775
28,000
$0.0763
50,400
$0.0695
100,800
$0.0653
151,200
$0.0648
252,000 +
$0.0609
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!