- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- 2744045447
2744045447
Fair-Rite Products
SM Bead (Common Mode) - 44 Material (25-300 MHz) - 60 ohms@100MHz - 0.220"x 0.339"x 0.112"
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SM Bead (Common Mode) - 44 Material (25-300 MHz) - 60 ohms@100MHz - 0.220"x 0.339"x 0.112"
Search Keywords: 2744045447
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2744045447
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
9600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14,100
Can Ship immediately
Minimum Order Quantity:
1000
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1,000
$0.1605
2,500
$0.1589
5,000
$0.1574
9,600
$0.1566
19,200
$0.1558
28,800
$0.1551
57,600
$0.1543
105,600 +
$0.1535
Click for Quote
Log in
to unlock special pricing