- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2744044447
Fair-Rite Products
2744044447
Ferrite Beads Differential Mode 37Ohm 100MHz 5A 0.0011Ohm DCR T/R
View Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance
Description
+
Ferrite Beads Differential Mode 37Ohm 100MHz 5A 0.0011Ohm DCR T/R
Search Keywords: 2744044447
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2744044447
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
9000 -
Case Size:N/A
-
Family:2744044447
-
Impedance:37 Ohm
-
Maximum DC Current:5 A
-
Dimension:6.2 x 3.2 x 1.8mm mm
Product Guides
+
Frequently Asked Questions
Is 2744044447 RoHS compliant?
Yes, 2744044447 is RoHS compliant.
What is the lead time for 2744044447?
The standard lead time for 2744044447 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40,500
Can Ship immediately
MOQ for In Stock Qty:
1000
MOQ for out of Stock Qty:
2250
19 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
1,000
$0.2318
2,250
$0.2239
4,500
$0.2205
6,750
$0.2199
9,000 +
$0.2194
Click for Quote
Log in
to unlock special pricing