Image is representational - see manufacturer specifications

Fair-Rite Products Authorized Distributor

2744040447

Ferrite Beads Differential Mode 63Ohm 100MHz 5A 0.0016Ohm DCR T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Ferrite Beads Differential Mode 63Ohm 100MHz 5A 0.0016Ohm DCR T/R
Search Keywords: 2744040447
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Fair-Rite Products
Part No: 2744040447
Unit of Measure: Per Each
RoHS: Yes
HTS: 8548900100
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 4000
Maximum DC Current: 5 A
Impedance: 63 Ohm
Dimension: 6.4 x 4.7 x 1.95mm mm
Family: 2744040447
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 2744040447 RoHS compliant?
Yes, 2744040447 is RoHS compliant.
What is the lead time for 2744040447?
The standard lead time for 2744040447 is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,177
Can Ship immediately
Minimum Order Quantity:
1000
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.1998
4,000
$0.1952
8,000
$0.1855
12,000
$0.1360
28,000
$0.1341
52,000
$0.1218
100,000
$0.1172
152,000 +
$0.1169
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!