- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2743021447
2743021447
Fair-Rite Products
SM Bead (Differential Mode) - 43 Material (25-300 MHz) - 95 ohms@100MHz - 0.359"x 0.120"x 0.112"
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SM Bead (Differential Mode) - 43 Material (25-300 MHz) - 95 ohms@100MHz - 0.359"x 0.120"x 0.112"
Search Keywords: 2743021447
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2743021447
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
8400
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
38,717
Ships today, if you order in
Minimum Order Quantity:
2500
19 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
2,500
$0.0784
5,000
$0.0766
8,400
$0.0753
16,800
$0.0735
25,200
$0.0724
50,400
$0.0626
100,800
$0.0570
151,200 +
$0.0561
Click for Quote
Log in
to unlock special pricing