- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2743015112
Fair-Rite Products
2743015112
Ferrite Beads Axial 78Ohm 100MHz T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Fair-Rite Products
-
Part No:2743015112
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8548900100
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
13500 -
Case Size:N/R
-
Family:2743015112
-
Maximum DC Current:N/A
-
Impedance:78 Ohm
-
Dimension:5.5 x 3.75mm mm