- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Beads ›
- 2743009112
Fair-Rite Products
2743009112
Ferrite Beads Axial 202Ohm 100MHz T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fair-Rite Products |
| Part No: | 2743009112 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548900100 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
9000 |
| Case Size: | N/R |
| Dimension: | 14.3 x 3.75mm mm |
| Family: | 2743009112 |
| Impedance: | 202 Ohm |