help desk software
Image is representational - see mfr. specs

Ferrite Beads Axial 103Ohm 100MHz T/R

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description +
Ferrite Beads Axial 103Ohm 100MHz T/R
Search Keywords: 2743005112
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Fair-Rite Products
  • Part No:
    2743005112
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8548000000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    13500
  • Dimension:
    6.25 x 3.75mm mm
  • Case Size:
    N/R
  • Family:
    2743005112
  • Impedance:
    103 Ohm
  • Maximum DC Current:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,920
Can Ship immediately You may purchase in-stock quantity up to 8,920
Minimum Order:
13500
Available in less than min:
8920
Order Increment:
13500
17 Weeks can ship 3/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$0.0609
13,500
$0.0554
27,000
$0.0551
54,000
$0.0548
108,000
$0.0546
162,000
$0.0543
256,500 +
$0.0540
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments