- Home ›
- All Products›
- EMI/RFI Suppression ›
- Ferrites ›
- Ferrite Cores ›
- 2743004112
Fair-Rite Products
2743004112
Axial Leaded Ferrite Bead - 43 Material (25-300 MHz) - 0.138"OD - 0.300" Long - 22AWG Leads
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Fair-Rite Products |
| Part No: | 2743004112 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548900100 |
| COO: | CN |
| ECCN: | EAR99 |
Reel Pack:
|
13500 |